1393553-1
TE Connectivity / AMP BrandSwitch DIP SP10T 10 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 2.54mm Thru-Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1393553-1
RoHS:
Yes
HTS:
8536509032
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Body Orientation:
Straight
Actuator Style:
Flush Screwdriver
Actuator Length:
0 mm
Number of Positions:
10
Pole Throw Configuration:
SP10T
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Contact Plating:
Gold Flash/Nickel
Terminal Pitch:
2.54 mm
Life Cycle:
Discontinued & Replaced
Switch DIP SP10T 10 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 2.54mm Thru-Hole
This product is not in stock and cannot be back-ordered
Product Guides