Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1393766-4
Alias/AKA:
R10-E1X2-V15.0K
RoHS:
Yes
HTS:
8536410020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Box
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
115 V
Contact Arrangement:
DPDT
Maximum Current Rating:
5 A
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 75 °C
Coil Resistance:
15 KOhm
R10-E1X2-V15.0K=R10
Product Highlights:
- R10 Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 5 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
13937664
IN STOCK:
298
Ships today, if you order in
MOQ for out of Stock Qty:
88
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$67.18
$67.180
25
$42.46
$1,061.500
50
$41.16
$2,058.000
88
$40.75
$3,586.000
175
$40.34
$7,059.500
263
$39.94
$10,504.220
350
+
$39.54
$13,839.000
Tools/3D Models