help desk software

1393775-3

TE Connectivity / AMP Brand

V23026B1106B201 .. see full description

  • RoHS Compliant
  • Tube Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued & Replaced
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1393775-3
RoHS:
Yes
HTS:
8536410020
COO:
DE
ECCN:
EAR99
Package Type:
Tube
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
3 V
Contact Arrangement:
SPDT
Maximum Current Rating:
1 A
Mounting:
Through Hole
Operating Temperature:
-40 to 85 °C
Dimension:
13 x 7.6 x 6.9 mm
Termination Style:
PC Pin
Coil Current:
23.07 mA
Contact Form:
1 Form C
Life Cycle:
Discontinued & Replaced
V23026B1106B201
Product Highlights:
  • V23026 / P1 Relay Series
  • DC Actuating System
  • Input Voltage = 3 VDC
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating = 1 Amps.
Search Keywords:
13937753
  This product is not in stock and cannot be back-ordered
MOQ for out of Stock Qty:
520
Multiple:
40
RECOMMENDED REPLACEMENT
4-1393788-1
4-1393788-1
VIEW PRODUCT
DOWNLOADS