Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1393793-3
Alias/AKA:
V23105A5307A201
RoHS:
Yes
HTS:
8536490075
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
DPDT
Maximum Current Rating:
3 A
Mounting:
Through Hole
Operating Temperature:
-25 to 85 °C
Dimension:
20.2 x 10 x 11 mm
Termination Style:
PC Pin
Coil Current:
4.17 mA
Contact Form:
2 Form C
Life Cycle:
Discontinued
TE Connectivity / AMP Brand part 1393793-3, also known as V23105A5307A201, is a top-of-the-line electronic component designed and manufactured to meet the highest standards of performance and reliability. This miniature signal relay offers exceptional switching capabilities and is capable of handling a wide range of voltages and currents with minimal power consumption. With its compact size and durable construction, it can fit seamlessly into any electronic application where space is limited, without compromising on functionality. Whether used in telecommunications, automotive, industrial, or any other industry, this relay ensures consistent and efficient performance, making it a preferred choice for engineers and designers.
Product Highlights:
- V23105 / D2n Relay Series
- DC Actuating System
- Input Voltage = 48 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 3 Amps.
Search Keywords:
13937933
This product is discontinued, but still in stock
IN STOCK:
105,893
Can Ship immediately
Minimum Order:
25
Multiple:
25
Quantity
Unit Price
Ext. Price
25
$3.40
$85.000
50
$3.35
$167.500
100
$3.30
$330.000
250
$3.25
$812.500
500
$3.20
$1,600.000
1,000
$3.16
$3,160.000
2,500
$3.11
$7,775.000
5,000
+
$3.06
$15,300.000
Product Guides