Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1394871-1
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
10048
Package Type:
Bag
Type:
Dummy Plug
Dimension:
N/A
Operating Temperature:
N/A
The MQS DICHTSTOPFEN (Sealing Plug) part 1394871-1 by TE Connectivity / AMP Brand is a high-quality component designed for sealing and protecting unused MQS connectors. This plug ensures a reliable and secure seal, effectively safeguarding against dust, moisture, and other contaminants. With its precise engineering and durable construction, the MQS DICHTSTOPFEN offers excellent performance and longevity, making it an ideal choice for automotive and industrial applications where environmental sealing is critical.
Search Keywords:
13948711
IN STOCK:
727,175
Can Ship immediately
Minimum Order:
1000
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$0.0364
$0.0364
1,000
$0.0331
$33.1000
7,500
$0.0222
$166.5000
30,144
$0.0215
$648.0960
50,240
$0.0213
$1,070.1120
100,480
$0.0204
$2,049.7920
150,720
$0.0202
$3,044.5440
251,200
$0.0200
$5,024.0000
502,400
+
$0.0198
$9,947.5200
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1241608-1
MQS1,5 Sn rec CB unseal. 0,75-1,5
280223-2
Quick Disconnect - Receptacle - FASTON 375 - 11 to 9 AWG (4 to 6.63 mm²) Wire Size - Matin...
1394872-1
SEALING PLUG 1,5MM
770520-3
Rectangular Power Contact - AMPSEAL Series - Gold Plated Contacts - Copper - Socket - Crim...
2-1355123-3
CARRIER HSG 60POS,ASSY