1-406507-4
TE Connectivity / AMP BrandConn RJ-45 F 8 POS 2.03mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5 Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-406507-4
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
441
Package Type:
Tray
Type:
RJ-453816
Body Orientation:
Right Angle3793
Mounting:
Through Hole3806
Pitch:
2.03 mm
Gender:
F3798
Number of Contacts:
8
Maximum Voltage Rating:
1503804VAC
Maximum Current Rating:
1.5/Contact A
Operating Temperature:
-40 to 85 °C
Conn RJ-45 F 8 POS 2.03mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5 Tray
Product Highlights:
- Connector
- Single Port Configuration
- 1 x 1 Jack Configuration
- Jack Type = RJ45
- 8 Positions
Search Keywords:
14065074
IN STOCK:
176
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
552
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$5.19
$25.950
100
$3.56
$356.000
250
$3.35
$837.500
552
$3.25
$1,794.000
1,103
$3.15
$3,474.450
1,654
$3.10
$5,127.400
2,205
+
$3.04
$6,703.200
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
206061-1
This Square Flange Receptacle from TE’s Circular Plastic Connectors Series 1 mates with pl...
640456-4
04P MTA100 HDR ASSY F/L SQ STR
EP12SD1AVBE
Sealed Tiny Pushbutton Switches
2TL1-3
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position (On -...
EEU-FC1V152
Cap Aluminum Lytic 1500uF 35V 20% (16 X 25mm) Radial 7.5mm 2555mA 5000h 105°C Automotive B...