help desk software
DATA SHEET

140802-2

TE Connectivity / AMP Brand

TERMINAL REC FASTON PIDG 5 .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
140802-2
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Box
Type:
Quick Disconnect Terminal
Gender:
F
Tab Size:
4 mm²
Stud Size:
N/A
Wire Size:
13-17 AWG
Color:
Blue
Operating Temperature:
N/A
TERMINAL REC FASTON PIDG 5
Product Highlights:
  • Proprietary Name = PIDG FASTON
  • Receptacle Style = Straight
  • Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
  • Tab Fit = 5.00 x 0.80 mm
  • Insulation Diameter = 4.00 [.157] Max. mm [in]
Search Keywords:
1408022
IN STOCK: 15,274
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
8000
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$2.032
$50.800
2,500
$1.258
$3,145.000
5,000
$1.245
$6,225.000
8,000
$1.233
$9,864.000
16,000
$1.220
$19,520.000
24,000
$1.208
$28,992.000
32,000 +
$1.196
$38,272.000
Tools/3D Models