help desk software
DATA SHEET

1408312-1

TE Connectivity / AMP Brand

Conn MMCX PL 0Hz to 6GHz 50Ohm Crimp ST Cable Mount Gold .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1408312-1
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Type:
MMCX
Impedance:
50 Ohm
Operating Frequency:
0 to 6 Hz to GHz
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Flexible Cable
Termination Method:
Crimp
Operating Temperature:
-55 to 155 °C
Dimension:
11.5 x 3.5 mm
Life Cycle:
Discontinued
Conn MMCX PL 0Hz to 6GHz 50Ohm Crimp ST Cable Mount Gold
Product Highlights:
  • Plug
  • Terminate To Coaxial Cable
  • Coaxial Cable Type = RG 316
  • Body Style = Straight
Search Keywords:
14083121
  This product is discontinued, but still in stock
IN STOCK: 348
Ships today, if you order in
Minimum Order:
2
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$29.07
$58.140
25
$16.03
$400.750
100
$13.28
$1,328.000
150
$12.99
$1,948.500
300
$12.71
$3,813.000
450
$12.52
$5,634.000
600 +
$12.33
$7,398.000
Tools/3D Models
Product Guides