Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1410186-2
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
33
Package Type:
Tube
Type:
Backplane
Gender:
RCP
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
1.8 mm
Number of Contacts:
72
Termination Method:
PRESS FIT
Operating Temperature:
N/A
MULTIGIG RT T2 .8" BP HALF LEFT
Product Highlights:
- VITA 41/VITA 46 Configuration = VITA 46
- 20.3 mm Card Slot Pitch
- Backplane
- Module Type = Half Left
- Vertical Mount Angle
Search Keywords:
14101862
IN STOCK:
0
MOQ for out of Stock Qty:
132
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
132
$37.33
$4,927.560
264
$19.70
$5,200.800
396
$13.55
$5,365.800
528
+
$13.28
$7,011.840
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
901-125-11
Conn SMA Adapter PL/RCP 0Hz to 18GHz 50Ohm RA Gold Over Nickel
280389-2
2X4P MODU II SHRD HDR,RT ANG,0.38AU
55A1121-16-0/9-9
Conductor Multi-Conductor Cable - 2 (1 Pair Twisted) - White - 16 AWG - Braid.
SLW-105-01-G-D
Conn Socket Strip SKT 10 POS 2.54mm Solder ST Thru-Hole Bulk
172139
RF Connector - N Type Straight Solder Plug for .250 Semi-Rigid 50 Ohms