Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1415017-1
Alias/AKA:
V23050A1024A551
RoHS:
Yes
HTS:
8536410020
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Carton
Type:
Safety Relay
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Coil Current:
50 mA
Coil Resistance:
480 Ohm
Dimension:
55 x 16.5 x 16.5 mm
Operating Temperature:
-25 to 70 °C
Termination Style:
PC Pin
Contact Arrangement:
5PST-NO,SPST-NC
Contact Form:
5 Form A,1 Form B
Maximum Current Rating:
8 A
Mounting:
Through Hole
TE Connectivity / AMP Brand part 1415017-1, also known as SR6C4024 - V23050-A1024-A551, is a high-quality relay designed for a wide range of industrial applications. It is known for its exceptional performance and reliability, making it a popular choice among engineers and technicians.This relay features a compact design, allowing for easy installation and integration into various systems and equipment. It has a voltage rating of 24V AC, suitable for powering multiple devices simultaneously. With a switching current of up to 10A, it offers robust and efficient performance in demanding environments.The SR6C4024 - V23050-A1024-A551 relay offers excellent contact stability and low contact resistance, ensuring minimal power loss and reliable signal transmission. It is equipped with a durable and corrosion-resistant housing, ensuring long-lasting operation even in harsh conditions.TE Connectivity / AMP Brand part 1415017-1 is designed to meet stringent industry standards and undergoes thorough quality testing to ensure optimal performance and durability. Its versatile design and high-quality construction make it an ideal choice for various applications, including automotive, industrial automation, control systems, and more.Choose TE Connectivity / AMP Brand part 1415017-1 for its superior performance, reliability, and durability, and experience seamless operation in your industrial applications.
Product Highlights:
- Safety Relay SR6
- V23050 Series
- DC Actuating System
- Contact Arrangement = 5 Form A & 1 Form B, 5PST-NO & SPST-NC, 5 N/O & 1 N/C
- Contact Current Rating = 8 Amps.
Search Keywords:
14150171
IN STOCK:
255
Ships today, if you order in
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$31.30
$31.300
10
$26.10
$261.000
30
$24.96
$748.800
50
$24.03
$1,201.500
100
$22.26
$2,226.000
250
$21.52
$5,380.000
500
+
$20.45
$10,225.000