help desk software
DATA SHEET

1415055-1

TE Connectivity / AMP Brand

SR4D4012 .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1415055-1
RoHS:
Yes
HTS:
8536490080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
Tube
Type:
Safety Relay
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Coil Current:
66.67 mA
Coil Resistance:
180 Ohm
Dimension:
40 x 13 x 16.5 mm
Operating Temperature:
-25 to 70 °C
Termination Style:
PC Pin
Contact Arrangement:
DPST-NO,DPST-NC
Contact Form:
2 Form A,2 Form B
Maximum Current Rating:
8 A
Mounting:
Through Hole
SR4D4012
Product Highlights:
  • Safety Relay SR4 D/M
  • SR4 D/M Series
  • DC Actuating System
  • Contact Arrangement = 2 Form A & 2 Form B, DPST-NO & DPST-NC, 2 N/O & 2 N/C
  • Contact Current Rating = 8 Amps.
Search Keywords:
14150551
IN STOCK: 431
Can Ship immediately
MOQ for out of Stock Qty:
63
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$27.57
$27.570
10
$24.91
$249.100
25
$23.49
$587.250
50
$22.18
$1,109.000
63
$21.11
$1,329.930
125
$20.04
$2,505.000
188
$19.84
$3,729.920
250 +
$18.51
$4,627.500
Tools/3D Models