Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1415547-2
RoHS:
Yes
Supplier Standard Pack
1
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
SPDT10703
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 70 °C
Power Relay 48VDC 16A SPDT(29mm 12.6mm 25.5mm) THT
Search Keywords:
14155472
IN STOCK:
143
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$20.28
$101.400
25
$19.97
$499.250
50
$19.68
$984.000
125
$19.38
$2,422.500
250
$10.26
$2,565.000
375
$7.22
$2,707.500
500
+
$7.08
$3,540.000
Tools/3D Models