Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1415898-1
Alias/AKA:
RTS3T024
RoHS:
Yes
HTS:
8536490080
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Carton
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
16 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
1.44 KOhm
The RTS3T024 from TE Connectivity / P&B Brand is through hole mounting, single pole single throw SPST (1 Form A) power relay with NO contact configuration, 24VDC coil voltage and PC pin termination. This relay has 16A contact current rating, 400VAC maximum switching. The RTS3T024 is sealed (flux protection) power relay with operating temperature range from -40°C to 85°C.
Product Highlights:
- RT1 Inrush Power Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 16 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
14158981
IN STOCK:
41,233
Can Ship immediately
Minimum Order:
20
Multiple:
20
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
20
$4.35
$87.000
40
$4.21
$168.400
100
$4.00
$400.000
260
$3.90
$1,014.000
500
$3.84
$1,920.000
1,000
$3.79
$3,790.000
2,500
$3.73
$9,325.000
5,000
+
$3.67
$18,350.000
Tools/3D Models
Product Guides
Product Changes