help desk software

1-417549-0

TE Connectivity / AMP Brand

Fiber Optic Attenuators .. see full description

  • RoHS Non-Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued & Replaced
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-417549-0
RoHS:
No
HTS:
9013809000
Maximum Insertion Loss:
N/A
Attenuation Tolerance:
±0.5 dB
Dimension:
38.89(Max) mm
Connector Type:
SM
Attenuator Style:
Build Out
Family:
1-5417549-0
Maximum Frequency:
N/A
Maximum Power Rating:
N/A
Maximum Attenuation:
10 dB
Fiber Optic Attenuator Type:
Dual Window
Life Cycle:
Discontinued & Replaced
Fiber Optic Attenuators
Product Highlights:
  • Attenuator - Fiber Optic
  • Fiber Optic Attenuator Type = Dual Window
  • Attenuation = 10.0 dB
  • Attenuator Style = Build Out
  • Operating Wavelength = 1310 nm, 1550 nm
Search Keywords:
14175490
   This product has been discontinued by the supplier
DOWNLOADS