1423254-9
TE Connectivity / AMP BrandElectromechanical Relay DPST-NO-DM/SPST-NC-DB/SPDT 40A 120VDC 2.11KOhm Flange Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1423254-9
Alias/AKA:
P40C43D12C1-120
RoHS:
Yes
HTS:
8536490065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
9
Package Type:
Box
Maximum Current Rating:
40 A
Contact Arrangement:
DPST-NO-DM,SPST-NC-DB,SPDT
DC Coil Voltage:
120 V
AC Coil Voltage:
N/A
Maximum DC Voltage Rating:
N/A
Maximum AC Voltage Rating:
600 V
Termination Style:
Screw Terminal / Quick Connect
Led Indicator:
No
Mounting:
Flange Mount
Life Cycle:
Discontinued
Electromechanical Relay DPST-NO-DM/SPST-NC-DB/SPDT 40A 120VDC 2.11KOhm Flange Mount
Search Keywords:
14232549
This product is discontinued, but still in stock
IN STOCK:
3
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$263.24
$263.240
3
$260.61
$781.830
5
$258.00
$1,290.000
7
$255.42
$1,787.940
9
+
$232.73
$2,094.570
Product Guides
Product Changes