Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
142681
RoHS:
Yes
HTS:
8538906000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
2100
Package Type:
Box
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
3
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
HOUSING POS-LOCK MK III 3 P BLACK
Product Highlights:
- Receptacle Housing
- Tab Fit = 5.00 mm
- Line = Mark III
- Receptacle Style = Straight
- Number of Positions = 3
Search Keywords:
142681
IN STOCK:
8,756
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
2100
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$0.4239
$0.4239
100
$0.3854
$38.5400
500
$0.3053
$152.6500
1,000
$0.2667
$266.7000
2,100
$0.2439
$512.1900
4,200
$0.2364
$992.8800
6,300
$0.2292
$1,443.9600
8,400
+
$0.2258
$1,896.7200
Tools/3D Models
Product Guides