Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1432786-1
RoHS:
Yes
HTS:
8536490080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Pack
Type:
Power
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
N/A
Number of Contacts:
4
Termination Method:
Solder
Maximum Voltage Rating:
7.8 VDC
Maximum Current Rating:
40/Contact A
Operating Temperature:
-40 to 85 °C
Life Cycle:
Discontinued
The TE Connectivity / AMP brand part 1432786-1 is a reliable and versatile relay with a SPDT configuration. It features a 12VDC coil and is capable of handling a maximum current of 40A/30A. This high-performance relay offers robust functionality and is designed to meet the demands of various applications. With its trusted brand reputation, the TE Connectivity / AMP part 1432786-1 ensures exceptional performance and durability.
Search Keywords:
14327861
This product is discontinued, but still in stock
IN STOCK:
6,597
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$8.71
$8.710
50
$8.44
$422.000
100
$8.19
$819.000
200
$7.94
$1,588.000
400
$7.70
$3,080.000
1,000
$7.47
$7,470.000
5,000
$7.25
$36,250.000
10,000
+
$7.03
$70,300.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
350547-1
UMNL PIN 20-14 PTPBR L/P
25-7600
Conn Type F Adapter M/F RA
350550-1
UMNL SOK 20-14 PTPBR L/P
1-480708-0
This 3 circuit in line cap from TE comes from their Universal MATE-N-LOK Connectors series...
1-480699-0
Connector Housing - Universal MATE-N-LOK Series - Receptacle - 2 Ways - 6.35 mm.