1432790-1
TE Connectivity / AMP BrandElectromechanical Relay 12VDC 90Ohm 90(NO)/30(NC)A SPDT - 26.5mm 26.5mm 24.5mm - Plug-In General .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1432790-1
RoHS:
Yes
HTS:
8536490080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum Current Rating:
90(NO)/30(NC) A
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Life Cycle:
Discontinued & Replaced
The TE Connectivity / AMP Brand part 1432790-1 is an Electromechanical Relay designed for various applications. It operates at 12VDC and has a coil resistance of 90 Ohms. This SPDT (Single Pole Double Throw) relay has a contact rating of 90A Normally Open (NO) and 30A Normally Closed (NC). The relay has a compact size of 26.5mm x 26.5mm x 24.5mm, making it suitable for space-constrained installations. It features a plug-in design which allows for easy installation and maintenance. The 1432790-1 is a reliable and versatile relay choice for general-purpose electromechanical applications.
Search Keywords:
14327901
This product is discontinued, but still in stock
IN STOCK:
1,219
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$8.289
$41.445
50
$4.941
$247.050
100
$4.419
$441.900
300
$4.094
$1,228.200
500
$4.053
$2,026.500
1,000
$4.012
$4,012.000
2,500
$3.972
$9,930.000
5,000
+
$3.933
$19,665.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides