1432795-1
TE Connectivity / AMP BrandElectromechanical Relay 24VDC 360Ohm 35(NO)/20(NC)A SPDT (26.5x26.5x36)mm Plug-In General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1432795-1
RoHS:
Yes
HTS:
8536490080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Maximum Current Rating:
35(NO)/20(NC) A
Mounting:
Connector
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Life Cycle:
Discontinued
Electromechanical Relay 24VDC 360Ohm 35(NO)/20(NC)A SPDT (26.5x26.5x36)mm Plug-In General Purpose Relay
Search Keywords:
14327951
This product is discontinued, but still in stock
IN STOCK:
906
Ships today, if you order in
Minimum Order:
2
Quantity
Unit Price
Ext. Price
2
$16.71
$33.420
50
$9.75
$487.500
100
$9.56
$956.000
200
$7.80
$1,560.000
400
$7.72
$3,088.000
1,000
$7.64
$7,640.000
5,000
$7.56
$37,800.000
10,000
+
$7.48
$74,800.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
19-155
Adhesive Sealant Electronic Grade Silicone
000-28000
RF Connector UG-932/U MHV Straight Clamp Plug for RG-59 RG-62
LY2DC24
Power Relay 24VDC 10A DPDT(28x21.5x42.4)mm Socket
CDS-20144
20 x 14 mm, Oval Frame, 1 W, 4 Ohm, Neodymium Magnet, PEN Cone, Speaker
G2R2SNDC24S
Power Relay 24Vdc 5A DPDT (29x13x35.5)mm Plug-In