help desk software

1432866-1

TE Connectivity / Amp Brand

Electromechanical Relay SPST-NO 120A 12VDC 90Ohm Through Hole

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
1432866-1
RoHS:
Yes
HTS:
8536490080
COO:
CN
ECCN:
EAR99
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
120 A
Mounting:
Through Hole
Operating Temperature:
-40 to 125 °C
Dimension:
25.9 x 25.9 x 27.4 mm
Termination Style:
PC Pin
Life Cycle:
Discontinued
Electromechanical Relay SPST-NO 120A 12VDC 90Ohm Through Hole
Search Keywords:
14328661
  This product is discontinued, but still in stock
IN STOCK: 1,043
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$25.54
$25.540
50
$20.07
$1,003.500
100
$18.89
$1,889.000
200
$18.30
$3,660.000
400
$17.12
$6,848.000
1,000
$16.53
$16,530.000
5,000
$16.44
$82,200.000
10,000 +
$16.36
$163,600.000
Please Note: Item may be subject to tariff fee if shipping within the United States
DOWNLOADS