1432874-1
TE Connectivity / AMP BrandElectromechanical Relay 24VDC 317.5Ohm 90A SPDT (26.5x26.5x36)mm Plug-In General Purpose Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1432874-1
RoHS:
Yes
HTS:
8536490080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
400
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Maximum Current Rating:
90 A
Mounting:
Connector
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Life Cycle:
Discontinued
The TE Connectivity / AMP Brand part 1432874-1 is an Electromechanical Relay, designed to operate on a 24VDC power source. With a resistance of 317.5 Ohms, this relay is capable of handling high currents up to 90A. The Single Pole Double Throw (SPDT) configuration allows for versatile switching applications. This compact relay measures 26.5x26.5x36 mm and features a convenient plug-in design for easy installation. Suitable for a wide range of general purpose relay applications, this TE Connectivity / AMP Brand relay offers reliable and efficient performance.
Search Keywords:
14328741
This product is discontinued, but still in stock
IN STOCK:
1,121
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$3.73
$18.650
50
$3.34
$167.000
100
$3.29
$329.000
400
$3.24
$1,296.000
800
$3.20
$2,560.000
1,200
$3.15
$3,780.000
2,800
$3.10
$8,680.000
5,200
+
$3.05
$15,860.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
201843-1
Cable Clamp - 14 Position - AMP M Series - Carbon Steel.
60620-5
CMNL PIN 20-14 AUBR L/P
NC4MXX
XX Series - 4 pole male cable connector with Nickel housing and silver contacts.
The nex...
60619-7
CMNL SOK AUPHBZ L/P
AR22V2R-02R
Switch Emergency Stop N.C. DPST Mushroom Button 45N Screw Panel Mount