help desk software
DATA SHEET

1432876-1

TE Connectivity / AMP Brand

Electromechanical Relay 24VDC 360Ohm 90A SPDT (31.6x26.5x50.8)mm Plug-In General Purpose Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1432876-1
RoHS:
Yes
HTS:
8536490080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Maximum Current Rating:
90 A
Mounting:
Connector
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 85 °C
Life Cycle:
Discontinued
Electromechanical Relay 24VDC 360Ohm 90A SPDT (31.6x26.5x50.8)mm Plug-In General Purpose Relay
Search Keywords:
14328761
  This product is discontinued, but still in stock
IN STOCK: 936
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$28.32
$28.320
25
$17.24
$431.000
100
$16.38
$1,638.000
400
$15.56
$6,224.000
5,000
$10.39
$51,950.000
10,000 +
$7.19
$71,900.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides