Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-435802-9
RoHS:
No
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
12
Package Type:
0
Body Orientation:
Straight
Actuator Style:
Piano
Actuator Length:
N/A
Number of Positions:
9
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.1@5VDC A
Contact Plating:
Gold/Nickel
Terminal Pitch:
2.54 mm
Life Cycle:
Discontinued & Replaced
RIGHT ANGLE DIP SW 9 P SEALED
Product Highlights:
- DIP Switch
- PCB Mount Style = Through Hole
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Piano (Side Actuated)
- Sealed
Search Keywords:
14358029
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
912
Ships today, if you order in
Minimum Order:
12
Multiple:
12
Quantity
Unit Price
Ext. Price
12
$5.90
$70.800
108
$5.82
$628.560
252
$5.73
$1,443.960
528
$5.64
$2,977.920
1,056
$2.99
$3,157.440
1,584
$2.10
$3,326.400
2,112
+
$2.06
$4,350.720
Product Guides
CUSTOMERS
ALSO BOUGHT
5520252-4
MJ,R/A,8P/8C,PNL STOPS,KEYED
39-28-1043
Conn Power HDR 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port Mini-Fit Jr™ Bag
39-28-1063
Conn Power HDR 6 POS 4.2mm Solder ST Thru-Hole 6 Terminal 1 Port Mini-Fit Jr™ Bag
ACC19-A-C
Adhesive backed cord clip, .19" (4.8mm) bundle, natural, standard package.