Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1437021-5
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
42
Package Type:
Tray
Type:
IDC Connector
Body Orientation:
Right Angle
Gender:
F
Mounting:
Cable Mount
Pitch:
2.54 mm
Number of Contacts:
26
Maximum Voltage Rating:
N/A
Maximum Current Rating:
1/Contact A
Termination Method:
IDT
Operating Temperature:
-55 to 125 °C
609-2630=FSKT IDC S 26 30AU PL
Product Highlights:
- Connector Type = AMP-LATCH
- Number of Positions = 26
- Receptacle
- Mating Polarization Method = Center & Military
- With Mating Polarization
Search Keywords:
14370215
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
5
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
315
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
5
$21.48
$107.400
100
$21.16
$2,116.000
250
$20.84
$5,210.000
315
$20.53
$6,466.950
630
$10.83
$6,822.900
945
$7.45
$7,040.250
1,260
+
$7.30
$9,198.000
Tools/3D Models