Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1437189-3
Alias/AKA:
FST-23A-9
RoHS:
Yes
HTS:
8544493080
ECCN:
EAR99
Supplier Standard Pack
500
Cable Pitch:
2.54 mm
Cable Length:
N/A
Type:
FFC Jumper Cable
Number of Conductors:
9
Life Cycle:
Discontinued
FFC Jumper Cable 9Conductors 2.54mm 24AWG Copper 3A 300VAC
Search Keywords:
14371893
This product is discontinued, but still in stock
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
3
Ships today, if you order in
Product Guides