Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
1437562-3
Alias/AKA:
TT21NGPC1
RoHS:
No
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Package Type:
Pack
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Short Baton Lever
Mounting:
PC Mount
Thread Size:
N/R
Body Orientation:
Straight
Terminal Type:
PC Pins
Dimension:
8.1 x 9.22 x 19.94 mm
Operating Temperature:
-30 to 85 °C
TT21NGPC1=SW TOGGLE W/GOLD PC
Product Highlights:
- TT (Tiny) Series
- Double Pole - Double Throw Configuration (Pole-Throw)
- Current Rating = 0.4 VA Amps.
- Mount Style = Through-Hole
- Termination Type = Printed Circuit, Vertical
Search Keywords:
14375623
IN STOCK:
764
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
Factory Lead-Time
54 Weeks
Quantity
Unit Price
Ext. Price
5
$29.13
$145.650
50
$28.70
$1,435.000
100
$28.27
$2,827.000
250
$27.84
$6,960.000
500
$14.69
$7,345.000
750
$10.11
$7,582.500
1,000
+
$9.90
$9,900.000
DOWNLOADS