help desk software
DATA SHEET

1437575-1

TE Connectivity / AMP Brand

SLIDE SWITCH SPDT,R/A LOW PROFILE SMT .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1437575-1
Alias/AKA:
MLL1200S
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Box
Mounting:
PCB Surface Mount
Body Orientation:
Right Angle
Actuator Style:
Side Slide
Pole Throw Configuration:
SPDT
Switch Configuration:
N/A
Contact Rating @ Voltage:
0.3@4VDC A
Contact Plating:
Silver
Operating Temperature:
-20 to 85 °C
Termination Style:
Gull Wing
Dimension:
7.7 x 5 x 1.9 mm
Life Cycle:
Discontinued
SLIDE SWITCH SPDT,R/A LOW PROFILE SMT
Product Highlights:
  • Number of Positions = 2
  • Single Pole - Double Throw Configuration (Pole-Throw)
  • Actuator Style = Side
  • Actuator Color = Black
  • MLL Series
Search Keywords:
14375751
   This product has been discontinued by the supplier
Minimum Order:
20
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides