Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1437597-1
Alias/AKA:
2SKF131AEL01
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Number of Positions:
2
Angle of Throw:
90 °
Key Removable Positions:
1
Switch Configuration:
On Off
Pole Throw Configuration:
SPST
Contact Rating @ Voltage:
1@120VAC A
Terminal Type:
Screw
Bezel Style:
Square
Operating Temperature:
-30 to 85 °C
Body Orientation:
Straight
2SKF131AEL01=NON UL 110VAC
Product Highlights:
- Switch
- Brushed Chrome Frame Material
- Single Pole - Single Throw Configuration (Pole-Throw)
- SKF Series
- Silver Plate Contact Finish
Search Keywords:
14375971
IN STOCK:
24
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$52.41
$52.410
5
$50.62
$253.100
10
$48.32
$483.200
25
$47.47
$1,186.750
50
$46.54
$2,327.000
100
$45.63
$4,563.000
250
+
$45.17
$11,292.500
Tools/3D Models
Product Guides