Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1437597-7
Alias/AKA:
2SKF132AEL01
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Number of Positions:
2
Angle of Throw:
90 °
Key Removable Positions:
1,2
Switch Configuration:
On Off
Pole Throw Configuration:
SPST
Contact Rating @ Voltage:
1@120VAC A
Terminal Type:
Screw
Bezel Style:
Square
Operating Temperature:
-30 to 85 °C
Body Orientation:
Straight
2SKF132AEL01=NON UL KEYLOCK
Product Highlights:
- Switch
- Brushed Chrome Frame Material
- Single Pole - Single Throw Configuration (Pole-Throw)
- SKF Series
- Silver Plate Contact Finish
Search Keywords:
14375977
IN STOCK:
161
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$56.36
$56.360
5
$53.62
$268.100
10
$49.45
$494.500
25
$48.71
$1,217.750
50
$46.17
$2,308.500
75
$45.47
$3,410.250
100
+
$42.06
$4,206.000
Tools/3D Models
Product Guides