help desk software

1438761-6

TE Connectivity / AMP Brand

22WAY HYBRID .040/2.8 PLUG ASSY KEY'A' .. see full description

  • RoHS Compliant
  • Pack Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1438761-6
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
45
Package Type:
Pack
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Number of Contacts:
22
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
22WAY HYBRID .040/2.8 PLUG ASSY KEY'A'
Product Highlights:
  • Connector
  • Without Contacts
  • Housing Gender = Plug
  • Housing Accepts Contact Type = Receptacle
  • 040/2.8 Plug Configuration
Search Keywords:
14387616
IN STOCK: 818
Can Ship immediately
Minimum Order:
45
Multiple:
45
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
45
$1.787
$80.415
270
$1.255
$338.850
540
$1.154
$623.160
1,035
$1.124
$1,163.340
2,520
$1.067
$2,688.840
5,040
$1.057
$5,327.280
7,515
$1.046
$7,860.690
10,035 +
$1.036
$10,396.260