help desk software
DATA SHEET

1438841-1

TE Connectivity / AMP Brand

34WAY IN-LINE PLUG ASSY, INDEX A

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1438841-1
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
18
Package Type:
Pack
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Termination Method:
Crimp
Number of Contacts:
34
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
-40 to 125 °C
34WAY IN-LINE PLUG ASSY, INDEX A
Search Keywords:
14388411
IN STOCK: 1,275
Can Ship immediately
MOQ for In Stock Qty:
18
MOQ for out of Stock Qty:
540
Multiple:
18
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$6.139
$6.139
18
$5.581
$100.458
108
$4.505
$486.540
252
$4.365
$1,099.980
540
$4.232
$2,285.280
1,080
$4.190
$4,525.200
1,620
$4.148
$6,719.760
2,160 +
$4.106
$8,868.960
Tools/3D Models