help desk software
DATA SHEET

144432-1

TE Connectivity / AMP Brand

JPT F REC 2.8 Contact SRC Sn .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
144432-1
RoHS:
Yes
HTS:
8536904000
COO:
ES
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
Contact Type:
Power
Gender:
SKT
Contact Size:
N/A
Wire Size:
12-17 AWG
Contact Material:
Bronze
Contact Plating:
Pre-Tin
Maximum Current Rating:
N/A
Termination Method:
Crimp
TE Connectivity / AMP Brand part 144432-1 is a JPT F REC 2.8 Contact SRC Sn. This high-quality electrical component is designed for reliable and secure connections in various applications. The JPT F REC 2.8 Contact SRC Sn features a durable construction that ensures long-lasting performance and efficient power transmission. It is an ideal choice for professionals and individuals looking for a trusted and versatile contact solution. Trust TE Connectivity / AMP Brand for all your electrical connection needs.
Product Highlights:
  • Contact
  • Contact Type = Junior-Power-Timer
  • Receptacle
  • Wire Range = 1.00-3.00² [17-12] mm [AWG]
  • Insulation Diameter = 3.50 mm
Search Keywords:
1444321
IN STOCK: 18,000
Ships today, if you order in
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3,000
$0.1469
$440.700
6,000
$0.1337
$802.200
9,000
$0.1210
$1,089.000
12,000
$0.1198
$1,437.600
27,000
$0.1186
$3,202.200
51,000
$0.1174
$5,987.400
102,000 +
$0.1162
$11,852.400
Tools/3D Models