1445055-2
TE Connectivity / AMP BrandConn Power HDR 2 POS 3mm Solder RA Thru-Hole 2 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1445055-2
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
350
Package Type:
TRAY
Type:
Power
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
HDR
Number of Contacts:
2
Termination Method:
Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
5/Contact A
Operating Temperature:
-40 to 105 °C
Life Cycle:
Discontinued
Conn Power HDR 2 POS 3mm Solder RA Thru-Hole 2 Terminal 1 Port
Product Highlights:
- Header Assembly
- Number of Positions = 2
- Number of Rows = Single
- Right Angle Mount Angle
- Mount Style = Through-Hole
Search Keywords:
wire to board, wire to wire, high density, Power Pin & Socket, Soft Shell, Lighting Interconnection, wire to panel, power, pcb connectors, discrete wire, crimp, low profile, Micro MATE-N-LOK connector, MATE-N-LOK connector, Low Profile Soft Shell connector, Lighting, LED Lighting, Lighting Applications, Soft Shell connector, Low profile Micro MATE-N-LOK connector
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
9,778
Ships today, if you order in
Minimum Order:
350
Multiple:
350
Quantity
Unit Price
Ext. Price
350
$0.4621
$161.735
700
$0.4386
$307.020
1,400
$0.4172
$584.080
2,800
+
$0.3958
$1,108.240
Product Guides