1445087-2
TE Connectivity / AMP BrandConn Power HDR 2 POS 3mm Solder ST SMD 2 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1445087-2
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
210
Type:
Power
Body Orientation:
Straight
Mounting:
Surface Mount
Gender:
HDR
Number of Contacts:
2
Termination Method:
Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
5/Contact A
Operating Temperature:
-40 to 105 °C
Life Cycle:
Discontinued
Conn Power HDR 2 POS 3mm Solder ST SMD 2 Terminal 1 Port
Product Highlights:
- Header
- Connector Type = Header - Pin
- Surface Mount Contact Termination Type
- Number of Positions = 2
- Number of Rows = 1
Search Keywords:
14450872
This product is discontinued, but still in stock
IN STOCK:
4,191
Ships today, if you order in
Minimum Order:
210
Multiple:
210
Quantity
Unit Price
Ext. Price
210
$0.784
$164.640
420
$0.768
$322.560
840
$0.765
$642.600
1,260
$0.761
$958.860
2,520
$0.743
$1,872.360
3,780
$0.734
$2,774.520
5,040
+
$0.727
$3,664.080
Product Guides