1445087-3
TE Connectivity / AMP BrandConn Power HDR 3 POS 3mm Solder ST SMD 3 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1445087-3
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
210
Package Type:
Type:
Power
Body Orientation:
Straight
Mounting:
Surface Mount
Gender:
HDR
Number of Contacts:
3
Termination Method:
Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
5/Contact A
Operating Temperature:
-40 to 105 °C
Life Cycle:
Discontinued
Conn Power HDR 3 POS 3mm Solder ST SMD 3 Terminal 1 Port
Product Highlights:
- Header Assembly
- Number of Positions = 3
- Number of Rows = Single
- Vertical Mount Angle
- Mount Style = Surface Mount
Search Keywords:
14450873
This product is discontinued, but still in stock
IN STOCK:
210
Ships today, if you order in
Minimum Order:
210
Multiple:
210
Quantity
Unit Price
Ext. Price
210
$2.140
$449.400
420
$2.020
$848.400
840
$1.930
$1,621.200
1,260
$1.830
$2,305.800
2,520
$0.969
$2,441.880
3,780
$0.684
$2,585.520
5,040
+
$0.665
$3,351.600
Product Guides