Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1445336-3
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Contact Type:
Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
22-26 AWG
Contact Material:
Phosphor Bronze
Contact Plating:
Gold Over Palladium Nickel,Gold Over Nickel
Maximum Current Rating:
4 A
Termination Method:
Crimp
TE Connectivity AMP Brand part 1445336-3 is a loose PC contact designed for high-quality electrical connectivity. The contact has a superior 30 AU plating, ensuring exceptional performance and durability. This component is ideal for use in various applications, including telecommunications, industrial equipment, automotive, and more. With its reliable construction and excellent corrosion resistance, this loose PC contact provides a seamless connection for all your electrical needs.
Product Highlights:
- CST-100 II Contacts
- Wire Termination Type = Crimp
- Gold (30) over Nickel Contact Mating Area Plating Material
- Wire Size = 0.12-0.4² [26-22] mm² [AWG]
- Used For CST-100 II Housings
Search Keywords:
14453363
IN STOCK:
36,110
Ships today, if you order in
Minimum Order:
100
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
100
$0.2821
$28.210
1,000
$0.1982
$198.200
3,000
$0.1941
$582.300
5,000
$0.1912
$956.000
8,000
$0.1878
$1,502.400
25,000
$0.1790
$4,475.000
50,000
$0.1763
$8,815.000
100,000
+
$0.1737
$17,370.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
DM64J72S205Q6
Miniature 2 Pole Power Rocker Switch
AFB0824SH
DC Fan Ball Bearing 24V 0.16A 3.84W 4000RPM 46.62CFM 40dB Flange Mount
EFB0412VHD
DC Fans DC Axial Fan - 40x20mm - 12VDC
10-8120
Thrml Mgmt Access Thermal Grease White Paste 1.8X10e-3Cal/cm.sec.°K 2X10e15Ohm.cm Tube
10-8126
Thrml Mgmt Access Thermal Grease White Paste 1.8X10e-3Cal/cm.sec.°K 2X10e15Ohm.cm Jar