help desk software
DATA SHEET

1452421-1

TE Connectivity / AMP Brand

58 POS. CONNECTOR COVER 90 ASSY .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1452421-1
RoHS:
Yes
HTS:
8538906000
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
300
Package Type:
Box
Type:
Cover
Dimension:
N/A
Operating Temperature:
-40 to 140 °C
The TE Connectivity / AMP Brand part 1452421-1 is a 58 position connector cover assembly that features a 90-degree angle design. This high-quality connector cover provides protection and organization for your connector terminals, ensuring secure and reliable connections. Its compact size and easy-to-install design make it suitable for a variety of applications.
Search Keywords:
14524211
IN STOCK: 837
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.761
$27.610
100
$1.893
$189.300
300
$1.824
$547.200
600
$1.785
$1,071.000
1,200
$1.768
$2,121.600
2,700
$1.750
$4,725.000
5,100
$1.732
$8,833.200
7,500 +
$1.715
$12,862.500
Tools/3D Models