help desk software
DATA SHEET

145246-1

TE Connectivity / AMP Brand

Conn Card Edge SKT 184 POS 1.27mm Solder ST SMD .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
145246-1
Alias/AKA:
5145246-1
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
32
Package Type:
Box
Type:
Card Edge
Body Orientation:
Straight
Mounting:
Surface Mount
Termination Method:
Solder
Card Thickness:
N/A
Pitch:
1.27 mm
Number of Contacts:
184
Operating Temperature:
-55 to 85 °C
Life Cycle:
Discontinued & Replaced
Conn Card Edge SKT 184 POS 1.27mm Solder ST SMD
Product Highlights:
  • Family Name = PCI
  • PCB Mount Angle = Vertical
  • 92 Dual Positions
  • 184 Positions
  • Housing Color = Natural
Search Keywords:
1452461
  This product is discontinued, but still in stock
IN STOCK: 2,582
Can Ship immediately
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.196
$25.980
50
$4.630
$231.500
100
$4.472
$447.200
240
$4.379
$1,050.960
480
$4.335
$2,080.800
720
$4.292
$3,090.240
960 +
$4.249
$4,079.040
Please Note: Item may be subject to tariff fee if shipping within the United States
Older Equivalent
5145246-1
5145246-1
VIEW PRODUCT
Tools/3D Models
Product Guides