help desk software
DATA SHEET

1462050-2

TE Connectivity / AMP Brand

General Purpose Relay - HF3 Series - High Frequency - Non Latching - SPDT - 5 VDC - 2 A.

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1462050-2
Alias/AKA:
HF303
RoHS:
Yes
HTS:
8536490080
COO:
PT
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
400
Package Type:
Reel
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-55 to 85 °C
Dimension:
14.6 x 9.4 x 10 mm
Termination Style:
Gull Wing
Coil Current:
28.1 mA
Contact Form:
1 Form C
The 1462050-2 is small HF3 signal relay with frequency range DC to 3GHz. Low power consumption (≤140mW).
Search Keywords:
14620502
IN STOCK: 973
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
100
Factory Lead-Time
28 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.42
$52.100
25
$9.52
$238.000
50
$9.01
$450.500
100
$8.74
$874.000
200
$7.87
$1,574.000
300
$7.79
$2,337.000
400 +
$7.72
$3,088.000
Tools/3D Models