146256-2
TE Connectivity / AMP BrandHEADER ASSEMBLY, MOD , BREAKAWAY, DOUBLE ROW, VERTICAL, HIGH TEMPERATURE
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
146256-2
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Carton
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
4
Maximum Voltage Rating:
30 VAC
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
Life Cycle:
Discontinued & Replaced
HEADER ASSEMBLY, MOD , BREAKAWAY, DOUBLE ROW, VERTICAL, HIGH TEMPERATURE
Search Keywords:
1462562
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
456
Can Ship immediately
Minimum Order:
50
Quantity
Unit Price
Ext. Price
50
$1.190
$59.500
250
$0.835
$208.750
1,000
$0.752
$752.000
2,500
$0.724
$1,810.000
5,000
$0.721
$3,605.000
7,500
$0.717
$5,377.500
10,000
$0.656
$6,560.000
15,000
+
$0.629
$9,435.000
Product Guides