help desk software
DATA SHEET

146888-1

TE Connectivity / AMP Brand

1FHP,64,30A/P,S,C,S10,12,13,15 .. see full description

RoHS Non-Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
146888-1
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
400
Package Type:
Reel
Type:
Fine Pitch Connector
Body Orientation:
Straight
Gender:
PL
Mounting:
Surface Mount
Pitch:
1 mm
Number of Contacts:
64
Maximum Voltage Rating:
100 VAC
Maximum Current Rating:
0.5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 85 °C
1FHP,64,30A/P,S,C,S10,12,13,15
Product Highlights:
  • Housing Gender = Plug
  • 1.00 mm Centerline
  • 64 Positions
  • Board-to-Board Stack Height = 10.00 mm, 12.00 mm, 13.00 mm, 15.00 mm
  • Gold (30) Contact Plating, Mating Area, Material
Search Keywords:
1468881
IN STOCK: 260
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
800
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.85
$39.250
250
$5.77
$1,442.500
500
$4.88
$2,440.000
800
$4.80
$3,840.000
1,600
$4.73
$7,568.000
2,400
$4.66
$11,184.000
3,200 +
$4.59
$14,688.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models