Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1469001-1
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
20
Package Type:
Tube
Type:
Advanced TCA
Gender:
RCP
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2.5 mm
Number of Contacts:
80
Termination Method:
PRESS FIT
Operating Temperature:
-65 to 105 °C
HM-ZD 4PR RECP 80P
Product Highlights:
- Receptacle
- Connector Type = 10 Column
- Interface Type = HM-Zd
- Contact Type = ACTION PIN Post
- Feedthrough Post Length = 2.20 mm
Search Keywords:
14690011
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
179
Can Ship immediately
MOQ for out of Stock Qty:
900
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$20.51
$20.510
250
$17.47
$4,367.500
500
$17.30
$8,650.000
900
$17.13
$15,417.000
1,800
$16.95
$30,510.000
2,700
$16.78
$45,306.000
3,600
+
$16.62
$59,832.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
Accessories
1583224-1
TOOL,REMOVAL,HMZD RECEPT. HOUS
1583248-1
TOOL,REMOVAL,HMZD CHICLET,4 PR
1469002-1
HM-ZD 4PR HDR 80P 5.2MM
1469074-1
HM-ZD 4PR HDR ASSY 1.8MM
6469002-1
Connector, Z-PACK Series, 80 Contacts, 2 mm, Header, Press Fit, 8 Rows
6469074-1
HM-ZD 4PR HDR ASSY 1.8MM
6469002-2
HM-ZD 4PR HDR 80P 3.7MM
6469048-1
Hard Metric Connector - Header - 80Signal/40Ground Contacts.
6469056-1
HMZD 4PR. HDR ASSY.,25MM MODUL
6469292-1
HM ZD 4 PR HEADER, SEQUENCED
6469046-1
HMZD HRD ASSY, 4 PAIR
6469079-1
HMZD HDR ASSY 4 PR SELECT LOAD