help desk software
DATA SHEET

1469025-1

TE Connectivity / AMP Brand

HM-ZD 2PR HDR 40P 2.5MM .. see full description

RoHS Non-Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1469025-1
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Tube
Type:
High Speed
Gender:
HDR
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.5 mm
Number of Contacts:
40
Termination Method:
PRESS FIT
Operating Temperature:
-65 to 105 °C
HM-ZD 2PR HDR 40P 2.5MM
Product Highlights:
  • Header
  • Connector Type = 10 Column
  • Interface Type = HM-Zd
  • Contact Type = ACTION PIN Post
  • Feedthrough Post Length = 2.50 mm
Search Keywords:
14690251
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 1,919
Ships today, if you order in
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
1000
Multiple:
20
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$7.65
$153.000
260
$7.46
$1,939.600
500
$7.35
$3,675.000
1,000
$7.24
$7,240.000
2,000
$7.13
$14,260.000
3,000
$7.02
$21,060.000
4,000 +
$6.92
$27,680.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models