1469048-1
TE Connectivity / AMP BrandConn Advanced TCA HDR 80 POS 2.5mm Press Fit RA Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1469048-1
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Type:
Advanced TCA
Gender:
HDR
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2.5 mm
Number of Contacts:
80
Termination Method:
PRESS FIT
Operating Temperature:
-65 to 105 °C
Life Cycle:
Discontinued & Replaced
Conn Advanced TCA HDR 80 POS 2.5mm Press Fit RA Thru-Hole
Product Highlights:
- Header
- Connector Type = 10 Column
- Interface Type = HM-Zd
- Contact Type = ACTION PIN Post
- Feedthrough Post Length = 2.20 mm
Search Keywords:
14690481
This product is discontinued, but still in stock
IN STOCK:
188
Ships today, if you order in
Minimum Order:
20
Multiple:
20
Quantity
Unit Price
Ext. Price
1
$50.941
$50.941
20
$46.310
$926.200
40
$42.470
$1,698.800
60
$40.650
$2,439.000
100
$38.250
$3,825.000
120
+
$38.060
$4,567.200
Product Guides