help desk software
DATA SHEET

1469169-1

TE Connectivity / AMP Brand

Conn Backplane HDR 40 POS Press Fit RA Thru-Hole .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1469169-1
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Type:
Backplane
Gender:
HDR
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
N/A
Number of Contacts:
40
Termination Method:
PRESS FIT
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Conn Backplane HDR 40 POS Press Fit RA Thru-Hole
Product Highlights:
  • Header
  • Connector Type = 10 Column
  • Interface Type = HM-Zd
  • Contact Type = ACTION PIN Post
  • Feedthrough Post Length = 2.20 mm
Search Keywords:
board to board, high speed, hard metric, Z-PACK, mezzanine board, coplanar board, mid-plane board, Telcordia, parallel, stacking, horizontal, two piece, hmzd, HM-zD, HM-ZD, hm-zd
  This product is discontinued, but still in stock
IN STOCK: 1
Ships today, if you order in
You may purchase in-stock quantity up to 1
Minimum Order:
20
Available in less than min:
1
Multiple:
20
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$54.681
$54.681
20
$49.710
$994.200
40
$47.220
$1,888.800
60
$44.870
$2,692.200
120
$23.750
$2,850.000
180
$16.710
$3,007.800
240 +
$16.380
$3,931.200
RECOMMENDED REPLACEMENT
6469169-1
6469169-1
VIEW PRODUCT
Tools/3D Models
Product Guides