help desk software
DATA SHEET

1469183-1

TE Connectivity / AMP Brand

Conn High Speed HDR 60 POS 2.5mm Press Fit RA Thru-Hole .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1469183-1
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Type:
High Speed
Gender:
HDR
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2.5 mm
Number of Contacts:
60
Termination Method:
PRESS FIT
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Conn High Speed HDR 60 POS 2.5mm Press Fit RA Thru-Hole
Product Highlights:
  • Header
  • Connector Type = 10 Column
  • Interface Type = HM-Zd
  • Contact Type = ACTION PIN Post
  • Feedthrough Post Length = 2.20 mm
Search Keywords:
14691831
  This product is discontinued, but still in stock
IN STOCK: 1,111
Ships today, if you order in
Minimum Order:
20
Multiple:
20
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$42.54
$850.800
40
$41.66
$1,666.400
80
$41.45
$3,316.000
160
$41.25
$6,600.000
460
$41.03
$18,873.800
900
$40.83
$36,747.000
1,360
$39.98
$54,372.800
1,800 +
$39.19
$70,542.000
RECOMMENDED REPLACEMENT
6469183-1
6469183-1
VIEW PRODUCT
Tools/3D Models
Product Guides