help desk software
DATA SHEET

1473149-4

TE Connectivity / AMP Brand

SEMI-HARD TRAY ASSY DDR2 SODIMM 5.2H ST .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1473149-4
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Tray
Type:
SO DIMM Socket
Body Orientation:
Right Angle
Mounting:
Surface Mount
Gender:
SKT
Pitch:
0.6 mm
Number of Contacts:
200
Maximum Voltage Rating:
1.8 V
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 1473149-4 is a SEMI-HARD TRAY ASSY DDR2 SODIMM 5.2H ST. This tray assembly is specifically designed for DDR2 SODIMM memory modules. It has a semi-hard construction, providing durability and protection for the sensitive components. The tray has a height of 5.2H, allowing for secure and organized storage of the modules. With its reliable design and high-quality construction, this tray assembly is an excellent choice for safely housing DDR2 SODIMM memory modules.
Product Highlights:
  • Gold Flash over Nickel Contact Mating Area Plating
  • SO DIMM
  • Number of Positions = 200
  • DRAM Type = Double Data Rate (DDR)
  • DRAM Voltage = 1.8 V
Search Keywords:
14731494
IN STOCK: 12,003
Can Ship immediately
Minimum Order:
20
Multiple:
20
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$3.542
$70.840
60
$3.507
$210.420
100
$3.348
$334.800
260
$3.278
$852.280
500
$3.245
$1,622.500
1,000
$3.122
$3,122.000
2,500
$2.951
$7,377.500
5,000 +
$2.922
$14,610.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models