help desk software
DATA SHEET

1473247-1

TE Connectivity / AMP Brand

MQS 81P LEVER(R) ASSY .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1473247-1
RoHS:
Yes
HTS:
8538906000
COO:
KR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
70
Package Type:
Bag
Type:
Lever Assembly Type-A
Dimension:
83.6 x 35 x 33.8 mm
Operating Temperature:
N/A
TE Connectivity / AMP Brand part 1473247-1 is a high-quality MQS 81P LEVER(R) ASSY. This assembly is designed to provide a secure connection and effortless operation for various applications. With its durable construction and precise engineering, it ensures reliable performance and longevity. The MQS 81P LEVER(R) ASSY is the ideal choice for professionals seeking a dependable and efficient solution for their electrical and electronic projects.
Product Highlights:
  • Lever Assembly Type-A
  • Connector Type = Junior Power Timer
  • Number of Positions = 81
  • Housing Color = Black
  • Sealed
Search Keywords:
14732471
IN STOCK: 920
Can Ship immediately
Minimum Order:
70
Multiple:
70
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
70
$2.339
$163.730
140
$2.314
$323.960
280
$2.291
$641.480
560
$1.912
$1,070.720
1,050
$1.737
$1,823.850
2,520
$1.268
$3,195.360
5,040
$1.229
$6,194.160
7,560 +
$1.217
$9,200.520
Tools/3D Models