help desk software
DATA SHEET

1473250-1

TE Connectivity / AMP Brand

MQS 81P LEVER(L) ASSY .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1473250-1
RoHS:
Yes
HTS:
8538906000
COO:
KR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
70
Package Type:
Bag
Type:
Lever Assembly
Dimension:
76 x 35 x 29.5 mm
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 1473250-1 is a MQS 81P Lever (L) Assembly. It is designed to provide a secure and reliable connection for electronic systems. This lever assembly features 81 pins and is easy to use, providing a quick and efficient solution for connecting wires and components. With its durable construction and high-quality materials, it ensures long-lasting performance and enhanced electrical conductivity. Whether used in automotive, industrial, or other applications, the TE Connectivity / AMP Brand part 1473250-1 MQS 81P Lever (L) Assembly is a trusted choice for efficient and dependable connectivity.
Product Highlights:
  • Accessory
  • Accessory Type = Lever Assembly Type-A
  • Type of Connector = JPT
  • 81 Positions
  • PBT - GF Housing Material
Search Keywords:
14732501
IN STOCK: 561
Can Ship immediately
Minimum Order:
70
Multiple:
70
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
70
$1.423
$99.610
140
$1.409
$197.260
280
$1.395
$390.600
560
$1.265
$708.400
1,050
$1.252
$1,314.600
2,520
$1.240
$3,124.800
5,040
$1.227
$6,184.080
7,560 +
$1.215
$9,185.400
Tools/3D Models