1473416-1
TE Connectivity / AMP BrandConnector Housing - Super Seal Series - Plug - 26 Ways - Super Seal Series Socket Contacts. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1473416-1
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Tube
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Number of Contacts:
26
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The 1473416-1 is a 26-way 4-row black sealed Plug Housing Assembly made of PBT GF. It is ideal for Super-Seal 1.0mm connector system and 1.0mm receptacle contacts.
Product Highlights:
- Plug Housing
- Number of Positions = 26
- Number of Rows = 4
- Lock Type = Upper
- With Polarization Key
Search Keywords:
14734161
IN STOCK:
670
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$10.96
$10.960
10
$6.24
$62.400
25
$6.15
$153.750
50
$5.84
$292.000
100
$5.67
$567.000
250
$5.59
$1,397.500
500
+
$5.49
$2,745.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
1473416-2
SUPER SEAL 26POS PLUG ASSY
1719958-1
GET 0.64 TERMINAL WIRE SIZE 0.
184014-1
2 POS. PLUG ASSY, KEY H, BLACK
2063291-1
PRO-CRIMPER III Hand Tool Assembly For 1456574 - 1456841 and 1924275 Series Contacts.
3-1437290-8
Connector Housing - Superseal Series - Plug - 26 Ways - 3 mm - AMP Superseal Series Socket...